VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.00 m Red

MPN
MSB-300-1-ROT
Brand
VOLTCRAFT
EAN-13
4016139330860
Order Code
08-1423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,206 in stock

VOLTCRAFT's MSB-300 test lead features banana jack connections at both ends, each measuring 4 mm, ensuring reliable and secure connections.

The lead is 1.00 metre in length and comes in a distinctive red colour, making it easy to identify in a set.

Ideal for electrical testing and circuit diagnostics, this durable test lead is a valuable tool for technicians and engineers.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot