VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.00 m Blue

MPN
MSB-300-1-BL
Brand
VOLTCRAFT
EAN-13
4016139330976
Order Code
08-1420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks and is 1.00 m long.

It is designed for reliable electrical connections and comes in a blue colour.

Ideal for various testing and measurement applications, it suits both professional and hobbyist use.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot