VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.75 m White

MPN
MSB-300-0.75-WS
Brand
VOLTCRAFT
EAN-13
4016139331171
Order Code
08-1413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks on both ends, with a length of 0.75 m in white.

It is typically used for connecting test and measurement equipment in laboratories and workshops.

The high-quality construction ensures reliable and accurate connections for various electrical testing applications.


Cable Length 0.75m
Nominal Current 10A
Type Test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot