VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.75 m Green

MPN
MSB-300-0.75-GR
Brand
VOLTCRAFT
EAN-13
4016139331102
Order Code
08-1409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

VOLTCRAFT's MSB-300 Test Lead is a single-piece test lead set that features 4 mm banana jacks on both ends and is 0.75 metres long.

This green test lead is ideal for electrical testing and electronic measurement applications.

It is designed for precision and reliability in laboratory and field settings.


Cable Length 0.75m
Nominal Current 10A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot