VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.50 m Yellow

MPN
MSB-300-0.5-GB
Brand
VOLTCRAFT
EAN-13
4016139331027
Order Code
08-1401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks and measures 0.50 m in length, with a bright yellow colour for easy identification.

Manufactured by VOLTCRAFT, this high-quality lead is designed for reliable electrical testing and measurement tasks.

It is typically used in laboratory or field settings for connecting to instruments and conducting electrical tests.


Cable Length 0.5m
Nominal Current 10A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot