VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.50 m White

MPN
MSB-300-0.5-WS
Brand
VOLTCRAFT
EAN-13
4016139331164
Order Code
08-1406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks with a length of 0.50 metres and comes in a white colour.

This high-quality test lead is ideal for electrical testing applications, providing reliable and secure connections.

Typically used in laboratory and electronic repair settings, it supports precise measurements and troubleshooting.


Cable Length 0.5m
Nominal Current 10A
Type Test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot