VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.50 m Red

MPN
MSB-300-0.5-ROT
Brand
VOLTCRAFT
EAN-13
4016139330907
Order Code
08-1403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 762 in stock

The VOLTCRAFT MSB-300 test lead features a banana jack on each end, measuring 4 mm and 0.50 m in length, with a red colour.

Designed for precision and reliability, it ensures secure connections in electrical testing.

Typically used in laboratory and educational environments, this lead is suitable for a variety of testing applications.


Cable Length 0.5m
Nominal Current 10A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot