VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.50 m Green

MPN
MSB-300-0.5-GR
Brand
VOLTCRAFT
EAN-13
4016139331096
Order Code
08-1402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The VOLTCRAFT MSB-300 test lead features banana jacks measuring 4 mm at both ends and is 0.50 m in length, coloured in green.

This test lead is suitable for electrical testing applications where reliable connectivity is essential.

Ideal for use in laboratories and electronic workshops, it ensures secure connections for accurate measurements.


Cable Length 0.5m
Nominal Current 10A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot