VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.50 m Black

MPN
MSB-300-0.5-SW
Brand
VOLTCRAFT
EAN-13
4016139330792
Order Code
08-1405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 712 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks and measures 0.50 metres in length, presented in black.

Ideal for various electrical testing applications, the lead provides reliable connectivity for diagnostic and measurement tasks.

It is commonly used in laboratory environments and electronics workshops.


Cable Length 0.5m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot