VOLTCRAFT MSB-200 Test lead Banana jack 2mm30.00 cm Blue

MPN
VC-8557700
Brand
VOLTCRAFT
EAN-13
4053199556328
Order Code
08-1975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

The VOLTCRAFT MSB-200 test lead features 2 mm banana jacks on both ends and is 30.00 cm long, presented in a blue colour.

It is manufactured by VOLTCRAFT and is designed for reliable electrical testing and measurement applications.

Ideal for laboratories and electrical technicians, the test lead ensures secure and efficient connectivity for various testing needs.


Cable Length 0.3m
Nominal Current 2.2A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot