VOLTCRAFT MSB-200 Test lead Banana jack 2mm30.00 cm Black

MPN
VC-8557685
Brand
VOLTCRAFT
EAN-13
4053199556298
Order Code
08-1972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 658 in stock

The VOLTCRAFT MSB-200 is a test lead set with 2 mm banana jacks on both ends, measuring 30.00 cm in length and featuring a black colour.

Manufactured by VOLTCRAFT, this test lead is ideal for electrical testing and troubleshooting.

Its compact design makes it suitable for use in tight spaces and small electronic devices.


Cable Length 0.3m
Nominal Current 2.2A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot