VOLTCRAFT MSB-200 Test lead Banana jack 2mm0.90 m Yellow

MPN
VC-8557660
Brand
VOLTCRAFT
EAN-13
4053199555413
Order Code
08-1967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

VOLTCRAFT's MSB-200 test lead features dual 2 mm banana jacks and measures 0.90 meters long in a striking yellow colour.

Designed for precision testing, this product is suitable for use in various electrical measurement settings.

Ideal for professionals and hobbyists alike, it ensures reliable connectivity during testing routines.


Cable Length 0.9m
Nominal Current 2.2A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot