VOLTCRAFT MSB-200 Test lead Banana jack 2mm0.90 m Red

MPN
VC-8557675
Brand
VOLTCRAFT
EAN-13
4053199556274
Order Code
08-1970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

VOLTCRAFT's MSB-200 test lead features dual 2 mm banana jacks and measures 0.90 metres in length with a red coating.

It is ideal for connecting electronic components, ensuring safe and reliable testing environments.

This high-quality test lead is perfect for electronics technicians and engineers who require precise circuit testing.


Cable Length 0.9m
Nominal Current 2.2A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot