VOLTCRAFT MSB-200 Test lead Banana jack 2mm0.90 m Blue

MPN
VC-8557650
Brand
VOLTCRAFT
EAN-13
4053199555390
Order Code
08-1965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

The VOLTCRAFT MSB-200 test lead, with a length of 0.90 m, features 2 mm banana jacks and comes in a blue colour.

It is typically used for establishing safe and efficient electrical connections in various testing environments.

The product is ideal for precise work in laboratories, schools, and electronic workshops.


Cable Length 0.9m
Nominal Current 2.2A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot