VOLTCRAFT MSB-200 Test lead Banana jack 2mm0.90 m Black

MPN
VC-8557655
Brand
VOLTCRAFT
EAN-13
4053199555406
Order Code
08-1966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 146 despatched in 4 working days

The VOLTCRAFT MSB-200 test lead is a black 0.90-metre lead featuring 2 mm banana jacks at both ends.

Manufactured by VOLTCRAFT, the test lead is ideal for electrical testing and measurement applications.

Its design ensures reliable connectivity for precise testing results.


Cable Length 0.9m
Nominal Current 2.2A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot