VOLTCRAFT MSB-200 Test lead Banana jack 2mm0.60 m Yellow

MPN
VC-8557690
Brand
VOLTCRAFT
EAN-13
4053199556304
Order Code
08-1973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

VOLTCRAFT manufactures the MSB-200 test lead, featuring 2 mm banana jacks and a length of 0.60 m in yellow.

This test lead is ideal for connecting measurement instruments and conducting electrical testing with precision.

It is commonly used in laboratory and electronics diagnostics settings.


Cable Length 0.6m
Nominal Current 2.2A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot