VOLTCRAFT MSB-200 Test lead Banana jack 2mm0.60 m Red

MPN
VC-8557680
Brand
VOLTCRAFT
EAN-13
4053199556281
Order Code
08-1971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 03/10/2026

The VOLTCRAFT MSB-200 test lead features 2 mm banana jacks on both ends and measures 0.60 m in length, with a vibrant red colour.

Manufactured by VOLTCRAFT, this durable lead is designed for reliable electrical testing and measurement applications.

It's ideal for connecting various electronic components and ensuring secure and efficient electrical connections.


Cable Length 0.6m
Nominal Current 2.2A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot