VOLTCRAFT MS-520 Non-contact voltage tester CAT IV000 V LED Acoustic

MPN
1601758
Brand
VOLTCRAFT
EAN-13
4016139330136
Order Code
08-1363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 114 despatched in 4 working days

The VOLTCRAFT MS-520 Non-contact voltage tester is designed to safely detect voltage without making physical contact.

It is rated for CAT IV 1000 V, includes LED indicators and acoustic signals for ease of use.

Ideal for use in electrical maintenance and troubleshooting by both professionals and DIY enthusiasts.


Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 25 x 23 x 155 mm
Frequency Range 40 Hz - 400 Hz
Height 155mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 25mm
Max. frequency 400Hz
Min. frequency 40Hz
Misc Attribute MS-520
Reading Category CAT IV 1000 V
Type Non-contact voltage tester
V AC reading range (min.) 90V
Weight 55g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot