VOLTCRAFT MS-500 Non-contact voltage tester CAT IV000 V LED Acoustic

MPN
1601757
Brand
VOLTCRAFT
EAN-13
4016139330129
Order Code
08-1362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,635 in stock

The VOLTCRAFT MS-500 is a non-contact voltage tester capable of detecting voltage up to CAT IV 1000 V, featuring both LED indicators and acoustic signals.

Manufactured by VOLTCRAFT, this device ensures safe operation with its easy-to-use design, making it ideal for electricians and engineers to identify live wires without direct contact.

It is commonly used for electrical installations, maintenance, and troubleshooting tasks in residential, commercial, and industrial environments.


Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 25 x 23 x 155 mm
Frequency Range 50 Hz - 60 Hz
Height 155mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 25mm
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute MS-500
Reading Category CAT IV 1000 V
Type Non-contact voltage tester
V AC reading range (min.) 90V
Weight 55g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot