1720739 - VOLTCRAFT VC-8603695

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Maximum Voltage Display Type For Use With Calibrated Dimensions Height Frequency Range Length Type Insulation Test Voltage IP Rating Max. frequency Min. frequency Misc Attribute Reading Category V AC reading range (min.) Weight Width
VOLTCRAFT MS-500 Non-contact voltage tester CAT IV000 V LED Acoustic
VOLTCRAFT MS-500 Non-contact voltage tester CAT IV000 V LED Acoustic
Standard range
Order code: 08-1362
MPN: 1601757

Despatched within 4 working days - 1,604 in stock
1+ £7.72
Price per unit Ex VAT
1000V LED Manufacturer's standards (no certificate) (L x W x H) 25 x 23 x 155 mm 155mm 50 Hz - 60 Hz 25mm Non-contact voltage tester CAT IV IP65 60Hz 50Hz MS-500 CAT IV 1000 V 90V 55g 23mm
VOLTCRAFT VC-8603695 DOP-401 Protective cap Product size (height) 23 mm
VOLTCRAFT VC-8603695 DOP-401 Protective cap Product size (height) 23 mm
Standard range
Order code: 08-2002
MPN: VC-8603695

Despatched within 4 working days - 4 in stock
1+ £25.26
Price per unit Ex VAT
Voltcraft 23mm 49mm Protective cap
VOLTCRAFT VC-8603700 DOP-402 Protective cap Product size (height) 23 mm
VOLTCRAFT VC-8603700 DOP-402 Protective cap Product size (height) 23 mm
Standard range
Order code: 08-2003
MPN: VC-8603700

Despatched within 4 working days - 3 in stock
1+ £31.49
Price per unit Ex VAT
Voltcraft 23mm 49mm Protective cap

Trustpilot