VOLTCRAFT MS-5 Safety test lead et Banana jack 4 mm Test probe.20 m Set

MPN
VC-15439610
Brand
VOLTCRAFT
EAN-13
4064161318790
Order Code
08-1831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

VOLTCRAFT's MS-5 Safety Test Lead Set features a 4 mm banana jack and a 1.20 m long cable in black and red.

This test lead set is ideal for safe multimeter use, providing reliable connections with its safety test leads and probe tips.

It's perfect for electrical testing in both residential and professional environments.


Type Safety test lead et
Cable cross section 1mm²
Cable Length 1.20m
Colour Black, Red
Jack Diameter 4mm
Material PVC
Misc Attribute MS-5
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot