VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe].00 m

MPN
MS-4PS
Brand
VOLTCRAFT
EAN-13
4053199991648
Order Code
08-1392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 736 in stock

The VOLTCRAFT MS-4PS is a safety test lead set with a 4 mm safety plug and test probe, available in black and red.

Measuring 1.00 m in length, it is ideal for secure electrical testing and measurements.

Commonly used in electrical diagnostics, this set ensures reliable and safe connections.


Type Safety test lead
Cable cross section 0.97mm
Cable Length 1.00m
Colour Black, Red
Contact Material Brass
Diameter 4mm
Height 176mm
Jack Diameter 4mm
Material PP
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Plug Features Angled
Temperature Range 0 ~ 40°C
Type A 4 mm safety plug
Type B Test probe
Width 19.4mm

Reviews

Be the first to submit a review

Trustpilot