VOLTCRAFT MS 4250S Test lead kit Banana jack 4 mm.00 m Red Black Blue G

MPN
MS 4250S
Brand
VOLTCRAFT
EAN-13
4016138954593
Order Code
08-1391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £21.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The VOLTCRAFT MS 4250S test lead kit features 4 mm banana jacks and includes leads in red, black, blue, green, and yellow.

This 1.00 m test lead set is ideal for electrical testing and measurements.

These durable measuring leads are commonly used in laboratory or field testing.


Cable Length 1m
Nominal Current 30A
Type Test lead kit
Colour Multi
Contact Material Ag
Cross Section 2.5mm²
Diameter/connectortype 4 mm, can be stacked
Height 40mm
Jack Diameter 4mm
Length 155mm
Material PVC
Nominal Voltage 60V
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70 C°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Weight 325g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot