VOLTCRAFT MS-10 Crocodile Clip Test Leads Set

MPN
MS-10-BK
Brand
VOLTCRAFT
EAN-13
4016138723830
Order Code
51-5205
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 276 despatched in 4 working days

These VOLTCRAFT MS-10 test leads are designed to give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. The test leads (1x red, 1x black) are fitted with safety shrouded, standard diameter banana plugs.


  • Straight connectors on both ends
  • Reinforced strain relief
  • Length: 110mm
  • Nominal voltage: 1000V
  • Nominal current: 10A
  • Supplied in sets of 1x red, 1x black
Cable Length 10.00cm
Nominal Current 10a
Type Crocodile clip
Colour Black, Red

Reviews

Nicely Made

I needed some crocodile clip test leads as the ones supplied with my eBay meter weren't very reliable and would easily fall off the wires under test. These Voltcraft parts feel well made, with a cable which is both flexible and tough. The croc clips have a nice solid feel and springs of just the right strength to grip the wires under test. I'll likely be ordering a couple of more pairs to go with my other meters.

Reviewed by: Brian Fairchild

Trustpilot