VOLTCRAFT LZG-1 DMM Line assigning device

MPN
VC-12635170
Brand
VOLTCRAFT
EAN-13
4064161209166
Order Code
08-1650
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 249 despatched in 4 working days

The VOLTCRAFT LZG-1 DMM Line assigning device, manufactured by VOLTCRAFT, features precise line tracing capabilities for efficient electrical diagnostics.

This device is utilised primarily for identifying and tracking electrical lines in complex wiring systems.

Ideal for electricians, it enhances safety and accuracy in maintenance and installation tasks.


Type Line assigning device
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Depth 44mm
Dim (W x H x D) 75 x 162 x 44 mm
Height 162mm
Misc Attribute LZG-1 Dmm
Plastic free packaging Plastic-free packaging
Reading Category CAT III 600 V
Weight 310g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot