VOLTCRAFT LWT-01 ATC Conductivity Meter

MPN
LWT-01
Brand
VOLTCRAFT
EAN-13
4016138523058
Order Code
55-2137
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT LWT-01 measures conductance due to total dissolved solids (TDS) of aqueous media. It can be used to check purified water or water quality in aquariums. Highly accurate due to its automatic temperature compensation function. Supplied with calibrating solution 1430µS/cm, 1 x 9V battery pack, calibrating screwdriver, storage box and operating instructions.


  • Automatic temperature compensation (ATC)
  • Measuring range up tp 9999µS/cm
  • Dimensions 158 x 40 x 34mm
  • Weighs 85g
Type Conductivity meter
Dimension 158 x 40 x 34mm
Dimensions 158 x 40 x 34mm
Measurement Range 9999µS/cm

Reviews

Be the first to submit a review

Trustpilot