VOLTCRAFT LR8 AAAA battery AAAA Alkaline .5 V 500 mAh 2

MPN
VC-12714135
Brand
VOLTCRAFT
EAN-13
4064161214443
Order Code
08-1697
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,080 availableBack-order availability date - 03/12/2026

VOLTCRAFT manufactures the LR8 AAAA battery, a non-standard 1.5 V alkali-manganese mini battery with a capacity of 500 mAh.

This special-purpose battery is typically used in custom electronic devices and equipment that requires a high energy density in a compact form factor.

The package includes two AAAA batteries, ideal for niche applications where standard batteries do not fit.


Type AAAA
Capacity 500mAh
Chemistry Alkaline
Dimensions (H x W x D) 8.3 x 42.5mm
Pack Size 2
Terminal Type Standard
Diameter 8.3mm
Height 42.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot