VOLTCRAFT LR41 Button cell 35 mAh Alkaline 0

MPN
VC-12606855
Brand
VOLTCRAFT
EAN-13
4064161201481
Order Code
08-1631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,232 availableBack-order availability date - 03/12/2026

VOLTCRAFT manufactures the LR41 Button Cell, an alkali-manganese battery with a 35 mAh capacity, available in a pack of 10.

This AG3 button cell is ideal for use in devices like watches and pocket calculators.

It serves as a reliable power source for wristwatches and small electronic gadgets.


Type LR41
Capacity 35mAh
Chemistry Alkaline
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 10
Terminal Type Standard
Diameter 7.9mm
Height 3.6mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot