VOLTCRAFT LCR 4080 LCR Multimeter

MPN
41 R
Brand
VOLTCRAFT
EAN-13
4016138522891
Order Code
51-5933
Country of Origin
Taiwan

No longer stocked


The VOLTCRAFT LCR 4080 is ideal for extensive measurements on coils, capacitors and resistors. The switchable measurement frequency (120Hz / 1kHz), high accuracy of 0.5%, multi-functional display and integrated RS-232 interface makes the 4080 a high-end LCR instrument at an affordable price.


  • Programmable alarm values
  • Min /max display
  • Manual/Auto-Range tolerance measurement
  • Backlighting
  • Selectable measuring frequency
  • RS232-Interface
  • Supplied with 1x 9V battery, 1x set of test leads, interface lead, software and operating instructions
Type LCR meter
Maximum Capacitance 10mF
Maximum Resistance 10MΩ
Display Type Digital
Capacitance (min.) 2000pF
Display Count 19999
Inductance (min.) 2000µH
Maximum Inductance 1000000mH
Resistance (min.) 20Ω

Trustpilot