VOLTCRAFT KS-6300.1 Test lead kit Terminals Terminals 0.63 m Yellow Greenmulti

MPN
VC-10899755
Brand
VOLTCRAFT
EAN-13
4053199994441
Order Code
08-1523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT KS-630/0.1 test lead kit includes terminals in five colours for clear identification.

Featuring alligator clips, this test lead set is ideal for connecting circuits securely in electronics testing.

Suitable for use with a variety of testing equipment, it's designed for reliable performance.


Cable Length 0.63m
Nominal Current 1A
Type Test lead kit
Colour Multi
Cross Section 0.1mm²
Material PVC
Misc Attribute KS-630/0.1
Nominal Voltage 35V
Reading Category CAT I
Type A Terminals
Type B Terminals

Reviews

Be the first to submit a review

Trustpilot