VOLTCRAFT KBM-600 Multi tester ORP pH Temperature

MPN
VC-8816970
Brand
VOLTCRAFT
EAN-13
4053199571208
Order Code
08-2011
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £123.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

VOLTCRAFT manufactures the KBM-600 Multi Tester, which measures ORP, pH, and temperature.

This device is equipped with features ideal for water quality analysis and environmental testing.

It is commonly used in applications such as freshwater quality analysis, fish breeding, and pool or pond water testing.


Type Multi tester
Accuracy 0.02pH
Automatic temperature compensation Yes
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 120 x 46 x 96 mm
Display LCD
Height 96mm
Length 120mm
Maximum Temperature Reading 110°C
Minimum Temperature Reading 0°C
Operating Temperature 0-50°C
pH reading range -2 - 16 pH
pH reading range (max.) 16 pH
pH reading range (min.) -2 pH
Plastic free packaging Plastic-free packaging
Power supply (details) 9V DC
Resolution 1mV;0.01pH
Temperature Range 0 up to 110°C
Weight 260g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot