VOLTCRAFT IR-550A Infrared Thermometer & Multimeter Optics 8:1

MPN
IR-550A
Brand
VOLTCRAFT
EAN-13
4016138520613
Order Code
64-3349
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The VOLTCRAFT IR-550A is an Infrared Thermometer for the contact free recording of temperatures in a range from -30°C to +550°C. The IR-550A requires for display, a standard multimeter with a millivolt DC measuring range. The multimeter must have 4mm banana jacks and an input resistance of more than 1MΩ. The IR-550A has a target laser for accurate measurements

The IR-550A requires a 9V block battery type (supplied).

What's in the Box?
1 Battery (9V block)
User manual


  • Perfect accessory for Digital Multimeter
  • Easy to operate
  • 8:1 optics
  • -30°C to +550°C measuring range
  • Indicates the measured temperature on display of the multimeter
  • Fixed laser for viewing reading point
  • Switching between 1mV per °C or 1mV per °F
  • Standard 4mm banana connectors for simple connection to a voltage meter with mV measuring range
  • Perfect for non-contact temperature measurement of extremely hot or moving objects
  • Manufacturer's part: Voltcraft IR-550A
Type Thermometer & multimeter
Maximum Temperature Measurement +550°C
Distance To Spot Ratio 8:1
Maximum Temperature +550°C
Min. temperature -30°C
Temperature Range -30 to +550°C

Reviews

Be the first to submit a review

Trustpilot