Voltcraft® IR 260-8S Infrared Thermometer Optics 8:1 -30 up to +260 °C

MPN
IR 260-8S
Brand
VOLTCRAFT
EAN-13
4016138597011
Order Code
51-1589

Discontinued


The IR-260-8S is a non-contact thermometer ideal for measuring the surface temperature of hot, hard-to-reach, or moving objects, using emitted infrared energy.

The thermometer has a temperature range of -30°C to +260°C. Power is supplied by a 9V battery.


  • 8:1 optics
  • Connectable target laser
  • Illuminated display
  • Data-hold
  • Max/min value display
  • Not suitable for transparent surfaces such as glass or plastic
  • 1x 9V battery (supplied)
  • K type sensor wire
  • Includes user's guide
Connectable target laser
Illuminated display

Trustpilot