VOLTCRAFT Industrial LR14 C battery Alkaline 8000 mAh 1.5V 10pk

MPN
VC-14066395
Brand
VOLTCRAFT
EAN-13
4064161249124
Order Code
08-1773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,668 availableBack-order availability date - 15/11/2026

VOLTCRAFT Industrial LR14 is a C battery with an alkali-manganese composition, featuring a capacity of 8000 mAh and a voltage of 1.5 V.

This battery is ideal for high-drain applications, providing reliable power for industrial and commercial devices.

It is commonly used in torches, toys, and portable audio equipment.


Type C
Capacity 8000mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 10
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot