VOLTCRAFT Industrial LR14 C battery Alkaline 7500 mAh.5 V 2

MPN
VC-12714180
Brand
VOLTCRAFT
EAN-13
4064161214535
Order Code
08-1702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,970 availableBack-order availability date - 08/10/2026

VOLTCRAFT Industrial LR14 C batteries, with a capacity of 7500 mAh and a voltage of 1.5 V, are ideal for high-drain devices.

These alkali-manganese batteries are particularly suited for torches and portable electronics.

Supplied in packs of two, they ensure long-lasting and reliable power for industrial applications.


Type C
Capacity 7500mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot