VOLTCRAFT Industrial LR03 AAA battery Alkaline 350 mAh 1.5V 4pk

MPN
VC-12714145
Brand
VOLTCRAFT
EAN-13
4064161214467
Order Code
08-1698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,439 availableBack-order availability date - 15/11/2026

The VOLTCRAFT Industrial LR03 AAA battery is an alkali-manganese battery with a capacity of 1350 mAh and a voltage of 1.5 V.

These batteries are ideal for high-drain devices due to their reliable performance and long-lasting power.

Typical applications include remote controls, clocks, and portable electronic devices.


Type AAA
Capacity 1350mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Diameter 10.4mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot