Voltcraft High Voltage Probe H40

MPN
H 40
Brand
VOLTCRAFT
EAN-13
4016138120103
Order Code
51-5172
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 190 despatched in 4 working days

Use this VOLTCRAFT H 40 probe with your multimeter to safely measure voltages up to 40kV (DC or peak AC).

Essential for measuring the anode voltage on a CRT tube or monitor. The probe can also be used to measure the acceleration voltage on an oscilloscope. Connection by 4mm jack plug.


  • Division ratio: 1000/1
  • Input resistance: Approx. 1000MΩ
  • Weight: 300g
  • Probe length: 34cm
  • Connection: 4mm plug
Type Probe
Connection 4mm plug
Input resistance Approx. 1000MO
Jack Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot