VOLTCRAFT Gamma-Check-Pro Geiger Counter

MPN
Gamma-Check-Pro
Brand
VOLTCRAFT
EAN-13
4016138994513
Order Code
64-7960
Country of Origin
Germany

Discontinued


The Voltcraft Gamma Check Pro Geiger Counter is used for the quick indication of radioactive contamination.

The Gamma Check Pro alerts you to any radioactive contamination straightaway. The device rapidly samples the radiation dose, with readouts displayed in mSv or µSv. This allows a quick assessment of food, equipment and building materials with regard to possible radioactive contamination (readout zero-referenced against natural background radiation).

Other features include a real-time clock with automatic summer/winter time changeover and leap year display. Sampling modes include counts, count rate and radiation dose, displayed individually or all at once. Sampling periods start with 1 minute, lasting for about 100 days, or ad infinitum, and allow you to set custom radiation limits in the process.

The Gamma Check Pro auto-stores the most recent max reading (in µSv per hour), average radiation levels over the past 24 hours, and time-stamps the most recent radiation dose, counts, count rate readings.

What's in the Box?
Voltcraft Gamma Check Pro Geiger Counter
Li-ion battery
USB charging/interface cable
User manual


  • Quick and easy radiation measurement
  • Readouts: radiation dose, counts, count rate
  • Acoustic and visual alert when exceeding the selected radiation limits
  • Acoustic clicks indicate number of ionization events
  • Built-in data logger and USB slot
  • Number of ionisation events displayed by audible clicks
  • Auto Power Off
  • Displays the average number of events during chosen reading periods
  • Adjustable radiation limits
  • Selectable sampling time
  • Enables cumulative sampling of the radiation dose over a couple of days with notification
  • Manufacturer's part: Voltcraft Gamma Check Pro Geiger Counter
Type Geiger counter
Adjustable radiation limits
Measurement Range 0.0001 to 999.999μSv/h

Trustpilot