Voltcraft FSP 2420 Fixed Voltage Switch Mode Power Supply

MPN
FSP 2420
Brand
VOLTCRAFT
EAN-13
4016138524017
Order Code
51-7543
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The VOLTCRAFT FSP 2420 is a 540W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 2420 is highly efficient and produces 24 to 29V DC and 20A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 2420 suitable for use even in demanding industrial conditions.


  • 540W max power
  • 24 to 29V DC output voltage
  • 20A output current
  • 3 year warranty
  • Supplied with user manual
Type Bench PSU
Output Voltage 24 - 29V DC
Manufactuers Warranty 3 Years
Input Voltage 220 to 240V

Reviews

Be the first to submit a review

Trustpilot