Voltcraft FSP 1207 Fixed Voltage Switch Mode Power Supply

MPN
FSP 1207
Brand
VOLTCRAFT
EAN-13
4016138523959
Order Code
51-7537
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 181 despatched in 4 working days

The VOLTCRAFT FSP 1207 is a 105W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 1207 is highly efficient and produces 11 to 15V DC and 7A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 1207 suitable for use even in demanding industrial conditions.


  • 105W max power
  • 11 to 15V DC output voltage
  • 7A output current
  • 3 year warranty
  • Supplied with user manual
Type Bench PSU
Output Voltage 11 - 15V DC
Manufactuers Warranty 3 Years
Input Voltage 220 to 240V

Reviews

Be the first to submit a review

Trustpilot