Voltcraft FSP-11320 Fixed Voltage Power Supply

MPN
FSP-11320
Brand
VOLTCRAFT
EAN-13
4016138522648
Order Code
51-7503
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The VOLTCRAFT FSP-11320 is a 280W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The FSP-11320 is electronically regulated and produces 13.8V DC and 20A with a current limiter. Its steel plate enclosure makes the FSP-11320 suitable for use even in demanding industrial conditions.


  • Connections: 4mm sockets
  • Dimensions: 205(W) x 125(H) x 275(D)mm
  • Input voltage range: 230V AC
  • Inputs Rubber connector: IEC C14
  • Number of outputs: 1
  • Output current: 20A
  • Output current (high): 22A
  • Output voltage: 13.8V DC
  • PSU type: Linear
  • Power: 280W
  • Type (manufacturer type): FSP-11320
  • Weight: 7,5kg

Power cable is not included. For a suitable cable (order code 23-6446).
Type Bench PSU
Output Voltage 13.8v dc
Manufactuers Warranty 3 Years
Input Voltage 220 to 240V
Power 280w
Weight 7,5kg

Reviews

Be the first to submit a review

Trustpilot