VOLTCRAFT FM-300SP1 Spare tip Replacement tip for FM-300, FM-80 20PCS

MPN
VC-14478615
Brand
VOLTCRAFT
EAN-13
4064161293172
Order Code
08-1797
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

VOLTCRAFT FM-300SP1 is a replacement tip specifically designed for the VOLTCRAFT FM-300 and FM-80 meters.

This meter accessory comes in a pack of 20 pieces and is ideal for maintaining the performance and accuracy of your measuring devices.

Typical applications include use as a meter spare part for ensuring precise measurements in various technical settings.


Type Spare tip
Height 2mm
Length 27mm
Misc Attribute FM-300SP1
Plastic free packaging Plastic-free packaging
Weight 1g
Width 2mm

Reviews

Be the first to submit a review

Trustpilot