Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft FM-200 Moisture Meter

<P>The Voltcraft FM-200 Moisture Meter is a robust and precise measuring device for determining the moisture content in wood, plasterboard and a variety of other materials used in construction. There are two measuring ranges for construction materials and wood, and these guarantee a high accuracy. </P><P>The bar scale of the FM-200 display clearly shows the direct value display making the reading easier. The plug gauges are wear and tear parts and can be exchanged. The battery operated measuring device shows the degree of humidity on an LC display as a bar diagram or value. A function and battery test is integrated in the protective cap.</P>
  • Changeable steel measuring pins
  • Low-bat display
  • Robust housing with sprayed rubber protection
  • Protective cap with reference adaptor
  • Direct value display in vol.-%
  • Ideal for checking firewood
  • Dimension: 139 x 47 x 25mm
  • Supplied with Voltcraft FM-200 moisture meter, 3x batteries (coin cells: CR-2032), 10 spare feeler pins and a user manual
3 batteries (type: CR-2032), 10 spare feeler pins, User manual.
Order code51-5139
Measuring principleElectric resistance
Wood range6 to 44%
Mineral range0.2 to 2.0%
Measuring conditions0°C to +40°C
Power supply3x CR2032
Electrode length8mm
Dimensions W x H x D47 x 139 x 25mm
Weight100g
*Question functionality currently disabled