Easter Opening Hours and Delivery Dates here

VOLTCRAFT FF-400MA Multimeter fuse

Order Code:

08-1382

Brand: VOLTCRAFT MPN: FF-400MA EAN-13: 4053199995714
Qty Unit Price (Inc VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,144 in stock, despatched in 4 working days

The VOLTCRAFT FF-400MA is a quick-blow glass cartridge fuse designed for multimeter protection.

Measuring 10.3 mm by 34.9 mm, it supports up to 440 mA and 1000 V DC.

Ideal for ensuring the safety and accuracy of electrical measurements in sensitive equipment.


Type Multimeter fuse
Current Rating 440mA
Voltage Rating 1000V DC
Length 34.9mm
Diameter 10.3mm
Body Material Glass
Dim (Ø x L) 10.3 mm x 34.9 mm
Industrial packaging Yes
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot