VOLTCRAFT Endsocope probe Probe diameter 3.9 mm0 m

MPN
VC-11506820
Brand
VOLTCRAFT
EAN-13
4064161149639
Order Code
08-1595
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £888.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT Endoscope Probe features a 3.9 mm diameter and a 10 m length, designed for detailed inspections in confined spaces.

This gooseneck endoscope camera is ideal for pipe inspections and other difficult-to-access areas.

Manufactured by VOLTCRAFT, it serves as a reliable tool for both professional and DIY applications.


Type Endsocope probe
Camera resolution 320 x 240 Pixel
Focus 10 ~ 50mm
IP Rating IP67 (probe)
Length 10m
Light Source 4 LEDs, white, 700 lx dimmable
Min. focusing distance 10mm
Probe Diameter 3.9mm
Weight 1.43kg

Reviews

Be the first to submit a review

Trustpilot