VOLTCRAFT Endsocope probe Probe diameter 3.9 mm m

MPN
VC-11506800
Brand
VOLTCRAFT
EAN-13
4064161149592
Order Code
08-1591
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £371.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VOLTCRAFT endoscope probe features a 3.9 mm diameter and a 1 m flexible length, ideal for navigating confined spaces.

It is often used as a gooseneck inspection camera for pipes and other hard-to-reach areas.

This versatile instrument allows for detailed visual inspections where direct access is impossible.


Type Endsocope probe
Camera resolution 320 x 240 Pixel
Focus 10 ~ 50mm
IP Rating IP67 (probe)
Length 1m
Light Source 4 LEDs, white, 700 lx dimmable
Min. focusing distance 10mm
Probe Diameter 3.9mm
Weight 52g

Reviews

Be the first to submit a review

Trustpilot