VOLTCRAFT Endsocope probe Probe diameter 3.9 mm 3 m

Order Code:

08-1593

Brand: VOLTCRAFT MPN: VC-11506810 EAN-13: 4064161149615
  • Quickly find another product in this range by Length:

    1m 2m 3m 5m 10m
Qty Was Unit Price (Ex VAT)
1+ £405.82 £383.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The VOLTCRAFT endoscope probe, with a diameter of 3.9 mm and a 3 m gooseneck, is an ideal tool for inspecting confined spaces.

Manufactured under model VC-11506810, this versatile inspection camera is expertly designed for pipe evaluations and inaccessible areas.

Its robust design and high-quality optics make it indispensable for professional and industrial use.


Type Endsocope probe
Length 3m
Camera resolution 320 x 240 Pixel
IP Rating IP67 (probe)
Min. focusing distance 10mm
Probe Diameter 3.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot