VOLTCRAFT Endsocope probe Probe diameter 3.9 mm 2 m

MPN
VC-11506805
Brand
VOLTCRAFT
EAN-13
4064161149608
Order Code
08-1592
Country of Origin
Taiwan

Discontinued


The VOLTCRAFT Endoscope probe has a compact diameter of 3.9 mm and a length of 2 metres, ideal for navigating confined spaces.

This gooseneck camera allows for detailed inspection of pipes and hard-to-reach areas with ease.

Perfect for both professional and DIY inspection tasks, this endoscopic camera ensures clarity and precision in challenging environments.


Type Endsocope probe
Camera resolution 320 x 240 Pixel
Focus 10 ~ 50mm
IP Rating IP67 (probe)
Length 2m
Light Source 4 LEDs, white, 700 lx dimmable
Min. focusing distance 10mm
Probe Diameter 3.9mm
Weight 74g

Trustpilot