VOLTCRAFT EMZ-1000 Earth ground meter 0.01 -200 Ω

MPN
VC-11769565
Brand
VOLTCRAFT
EAN-13
4064161168098
Order Code
08-1604
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £463.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The VOLTCRAFT EMZ-1000 earth ground meter measures resistance ranging from 0.01 to 1200 ohms.

Ideal for electrical testing, it ensures reliable and accurate ground assessments.

This device is commonly used in installations to verify safety compliance and proper grounding.


Type Earth ground meter
Calibrated to Manufacturer's standards (no certificate)
Data storage 300
Dimensions (L x W x H) 285 x 85 x 58 mm
Display Digital
Height 58mm
Insulation resistance (max.) 1200Ω
Insulation resistance (min.) 0.01Ω
Insulation resistance range 0.01 - 1200 Ω
Length 285mm
Measuring Type Clamp
Misc Attribute EMZ-1000
Power supply (details) 4 x AA 1.5V
Reading range - resistance 0 ~ 1200Ω
Weight 1180g
Weight, information incl. batteries
Width 85mm

Reviews

Be the first to submit a review

Trustpilot