Voltcraft DVM-230G DC Digital Panel Meter

MPN
DVM230G
Brand
VOLTCRAFT
EAN-13
4016138629521
Order Code
51-5387
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Volcraft DVM-230G DC Digital Voltmeter Module is a panel meter with DIN dimensions for installation in mains, lab equipment, control panels etc. DIN dimensions 48 x 24mm and 10mm digit height.

With low-battery warning, data hold function and display options for the following units: °C, °F, V, A, µ, m, M, k, O and backlight.

Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: Electrical connection via solder tabs..


  • Assembly dimensions 45 x 22mm
  • Green colour
  • Input resistance 100MO
Type Digital rack-mount meter
Assembly dimensions 45 x 22mm
Colour Green
Input resistance 100MO
Input resistance 100MO

Reviews

Be the first to submit a review

Trustpilot